JXD0-0101NL

Pulse Electronics
673-JXD0-0101NL
JXD0-0101NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 2.5GBase- TX PulseJack SMD Connec 180uH 2250V Latch-Down Green/Green-Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
8P8C
PCB Mount
Right Angle
SMD/SMT
- 40 C
+ 85 C
Green / Green, Orange
Tab Down
JXD0
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.70 $8.70
$7.54 $75.40
$7.06 $176.50
$6.71 $335.50
$6.40 $640.00
$5.82 $1,455.00
$5.68 $2,840.00