P0585

Pulse Electronics
673-P0585
P0585

Mfr.:

Description:
Pulse Transformers THT Offline DateDrve 450uH 330Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
20.57 mm
19.05 mm
19.05 mm
Brand: Pulse Electronics
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product: Gate Drives
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Termination Style: Through Hole
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Pulse Electronics P0585NL
Pulse Electronics
Pulse Transformers THT Offline DateDrve 450uH 330Ohms