PE-0805CD050GTT

Pulse Electronics
673-PE-0805CD050GT
PE-0805CD050GTT

Mfr.:

Description:
RF Inductors - SMD SMD IND

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
2.29 mm x 1.68 mm
Unshielded
5.6 nH
20 %
600 mA
100 mOhms
50
5.5 GHz
Standard
2.29 mm
1.68 mm
6.5 mm
CD
Reel
Application: High Current
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Drum
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products