T1076

Pulse Electronics
673-T1076
T1076

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LAN Transformers
Module
SMD/SMT
700 mOhms, 700 mOhms
1.5 kV
- 40 C
+ 85 C
Dual
12.83 mm
7.11 mm
6.22 mm
Tube
Brand: Pulse Electronics
Moisture Sensitive: Yes
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Obsolete. Conversion of non-Lead FREE part numbers to Lead-
free.. Lead-free part numbers to be denoted with suffix, NL.

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-21

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: