W3225

Pulse Electronics
673-W3225
W3225

Mfr.:

Description:
Antennas 1575/1602MHZ 3DB GPS/GLONASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Chip
Ceramic
3 dBiC
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.57542 GHz, 1.6025625 GHz
Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking
25 mm
25 mm
4 mm
Reel
Cut Tape
Brand: Pulse Electronics
Polarisation: RHCP
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 9.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529109590
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.04 $5.04
$4.36 $43.60
$4.12 $103.00
$3.31 $331.00
Full Reel (Order in multiples of 200)
$3.05 $610.00
$2.76 $6,624.00