W7002

Pulse Electronics
673-W7002
W7002

Mfr.:

Description:
Antennas NFC WIRE LOOP ANT PLASTIC CARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
PCB Board
50 Ohms, 80 Ohms
- 30 C
+ 85 C
1 Band
Adhesive Mount
Connector
Molex Picoblade
13.56 MHz
Pairing, Sharing, RFID
43 mm
34 mm
0.1 mm
0.52 mm Multithread Wire
Bulk
Brand: Pulse Electronics
Cable Length: 20 mm
Factory Pack Quantity: 12
Subcategory: Antennas
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NFC Antennas

Pulse Electronics NFC Antennas are a portfolio of antennas used for integration into products and applications. Mounting options are available with machine screws or snapped into position using snap features. Pulse Electronics NFC Antennas meet the needs of end-products by changing form factors and feeding mechanisms.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

W7002 NFC Wire Loop Antenna

Pulse Electronics W7002 NFC Wire Loop Antenna features mounting options for machine screws or, with a partnered design approach, it can be snapped into position using snap features. This part can be quickly changed to meet the needs of the end-product by changing the form-factor and feeding mechanism. Pulse Electronics W7002 NFC Wire Loop Antenna utilizes a wire loop on a plastic carrier product, making it ideal for integration into products such as payment terminal devices or security access and control panels. This antenna can also be mounted around LCD screens, displays, numeric keypads, and control keypads. Ideal applications include portable and fixed devices as well as payment, sharing, pairing, and connect to tags.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Internal Antennas

Pulse Electronics Internal Antennas are ideal for access points, industrial controls, IoT, telemedicine, and handheld devices and other devices. The antennas are available in WLAN, BLUETOOTH®, ZigBee, ISM, GPS, 3G/4G LTE, and multiband frequencies. Internal antennas are connected to the product PCB as an SMD component or via a cable and a miniature connector.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.92 $9.92
$7.02 $84.24
$6.56 $157.44
$6.21 $670.68
$5.99 $1,509.48
$5.52 $2,782.08