YA6800W

Pulse Electronics
673-YA6800W
YA6800W

Mfr.:

Description:
Antennas YAGI 4 ELEM 8DBI 806-866 M PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
806 MHz
866 MHz
Cellular (NBIoT, LTE), GSM, UMTS
UHF
Yagi
4 Element
8.5 dB
50 Ohms
2:1
300 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
836 MHz
Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation
445 mm
211 mm
YAGI
Bulk
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Yagi Outdoor Antennas

Pulse Electronics Yagi Outdoor Antennas have a wide range of outdoor directional antennas with various lengths from 17.5" to 42.25" and frequencies from 406Mhz to 960Mhz. The fully welded design and pipe clamp mounting bracket ensure these antennas can withstand harsh environments with winds up to 100mph. Pulse Electronics Yagi Outdoor Antennas feature a special N-female connector that allows additional clearance for ease of weatherproofing. 

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.00 $203.00
$160.44 $1,604.40
$154.98 $3,874.50