W01

365-W01
W01

Mfr.:

Description:
Multiprotocol Modules SOC ver. of WiPy 2.0 ESP32,WIFI, BLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: Multiprotocol Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
W01
2.4 GHz
I2C, I2S, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
RF
20 mm x 16 mm x 2.7 mm
Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Pycom
Data Rate: 16 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WPA
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Unit Weight: 13.627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: