QPA4563CPCK401

Qorvo
772-QPA4563CPCK401
QPA4563CPCK401

Mfr.:

Description:
RF Development Tools 50-4000 MHz Gain block

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA4563C
850 MHz
Brand: Qorvo
For Use With: QPA4563C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA4563C
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4563C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.38 $130.38