QPD1028

Qorvo
772-QPD1028
QPD1028

Mfr.:

Description:
GaN FETs 750W,65V,Pre-matched,1.2-1.4GHz,Earl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
NI-780
65 V
19 A
- 40 C
+ 85 C
400 W
GaN SiC
Brand: Qorvo
Gain: 19.8 dB
Moisture Sensitive: Yes
Output Power: 750 W
Packaging: Waffle
Product Type: GaN FETs
Series: QPD1028
Factory Pack Quantity: 18
Subcategory: Transistors
Transistor Type: HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1028 & QPD1028L 750W GaN on SiC Transistors

Qorvo QPD1028 and QPD1028L 750W GaN on SiC Transistors are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,782.51 $2,782.51