3021057-02M

Qualtek
562-3021057-02M
3021057-02M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO F STRAT 2M CORD BLACK

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Female
28 AWG, 24 AWG
2 m
Black
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Unit Weight: 85.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 2026/11/16
1,500
Expected 2027/03/08
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$4.84 $48.40
$4.59 $114.75
$4.48 $224.00
$4.27 $427.00
$3.73 $932.50
$3.62 $1,810.00
$3.11 $3,110.00
$2.95 $7,375.00