848-06/002

Qualtek
562-848-06/2
848-06/002

Mfr.:

Description:
Power Line Filters 6A 3.75 X 1.54

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
RoHS:  
EMI Filter
115 VAC, 250 VAC
6 A
Chassis Mount
Quick Connect
450 uA
848
Bulk
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UR; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 209.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.03 $21.03
$16.93 $169.30
$15.56 $311.20
$14.89 $744.50
$13.99 $1,399.00
$13.65 $2,730.00