EC21AUFA-MINIPCIE

Quectel
277-EC21AUFAMINIPCIE
EC21AUFA-MINIPCIE

Mfr.:

Description:
Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
34 mA
34 mA
- 40 C
+ 85 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
Reel
Cut Tape
Brand: Quectel
Product: GNSS, LTE Cat 1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: LTE Module
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.30 $111.30
$98.12 $981.20
$93.55 $2,338.75
Full Reel (Order in multiples of 100)
$93.55 $9,355.00