EC21AUTFB-512-STD

Quectel
277-EC21AUTFB512STD
EC21AUTFB-512-STD

Mfr.:

Description:
Mobile Modules Cat 1 + 3G + 2G module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
33 dBm
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 40 C
+ 85 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
Reel
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$233.64 $58,410.00