EC25MXGA-MINIPCIE

Quectel
277-EC25MXGAMINIPCIE
EC25MXGA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules CAT 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
30 mm x 51 mm x 4.9 mm
LTE Cat 4
GNSS
GNSS, LTE Cat 4
Tray
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.84 $61.84
$54.23 $542.30
$51.60 $2,580.00
$47.99 $4,799.00
$45.66 $9,132.00
2,500 Quote