FCS866RABMD

Quectel
277-FCS866RABMD
FCS866RABMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT5.4 shares 1 Wi-Fi antenna), -20 C to +70 C, support LE Audio and Auracast

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
UART
3 V
3.6 V
- 20 C
+ 70 C
15 mm x 13 mm x 2 mm
Bluetooth 5.2
802.11a/b/g/n/ac/ax
Modules
Reel
Brand: Quectel
Data Rate: 1201 Mb/s
Modulation Technique: DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM/OFDMA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 292.29 mA
Type: Wi-Fi 6, Bluetooth 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517629990
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$233.64 $934,560.00