LC26GTAAMD

Quectel
277-LC26GTAAMD
LC26GTAAMD

Mfr.:

Description:
GNSS / GPS Modules Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
28 s
1.75 V
1.98 V
36 mA
I2C, UART
+ 85 C
Reel
Cut Tape
Brand: Quectel
Dimensions: 16 mm x 12.2 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529905000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04
$14.83 $148.30
$14.07 $351.75
$13.03 $1,303.00
Full Reel (Order in multiples of 250)
$12.39 $3,097.50
$11.29 $5,645.00
$11.23 $11,230.00
2,500 Quote