LC29HEATA

Quectel
277-LC29HEATA
LC29HEATA

Mfr.:

Description:
GNSS / GPS Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
5 s
1 m
3.1 V
3.6 V
UART
+ 85 C
BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Brand: Quectel
Dimensions: 12.2 mm x 16 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC29H Dual-Band Multi-Constellation GNSS Modules

Quectel LC29H Dual-Band Multi-Constellation GNSS Modules support the concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, NavIC, and QZSS. These modules can track more visible satellites across multiple bands, thereby significantly mitigating multipath effects in deep urban canyons and improving positioning accuracy. The LC29H GNSS modules feature an internal LNA and diplexer, which improve sensitivity and anti-interference performance. These modules deliver 1m accuracy in autonomous mode and centimeter-level accuracy in the RTK-capable variants. Typical applications include real-time tracking and sharing economy-related services.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.38 $65.38
$57.93 $579.30
$55.41 $1,385.25
$52.01 $5,201.00