LC76GABTA

Quectel
277-LC76GABTA
LC76GABTA

Mfr.:

Description:
GNSS / GPS Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
15 s
1.5 m
2.55 V
3.6 V
36 mA
I2C, UART
+ 85 C
GPS, GLONASS, GNSS
Brand: Quectel
Dimensions: 10.1 mm x 9.7 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC76G Compact GNSS Modules

Quectel LC76G Compact GNSS Modules support concurrent reception of GPS, BDS, GLONASS, Galileo, and QZSS. These modules support multiple GNSS constellations, increasing the number of visible satellites, reducing time-to-first-fix, and improving positioning accuracy. The LC76G modules are compatible with L76 and L76-LB modules, enabling a smooth migration between them. These modules feature an integrated LNA that delivers high sensitivity, enables high-accuracy positioning, supports fast signal tracking and acquisition, and delivers better performance. The LC76G modules achieve high performance and low power consumption by combining Embedded Assist System (EASY™), an advanced AGNSS, with GNSS Low Power (GLP). These modules are ideal for power-sensitive applications, such as toll tags, emergency beacons, battery-operated containers, pallets, or animal trackers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01