LS550G00AAMD

Quectel
277-LS550G00AAMD
LS550G00AAMD

Mfr.:

Description:
GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
47 Channel
15 s
1.5 m
1.75 V
1.98 V
I2C, SPI, UART
+ 85 C
GPS, GNSS, GLONASS, Galileo
Reel
Cut Tape
Brand: Quectel
Dimensions: 5 mm x 5 mm x 1.05 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS550G (00) GNSS Modules

Quectel LS550G (00) GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations. These modules feature System-in-Package (SIP) technology, which significantly reduces module size, achieving an ultracompact form factor of 5mm x 5mm x 1.05mm. The LS550G (00) GNSS modules with ultracompact SIP design offer lower signal attenuation, reduced interference, and improved resistance to shock, moisture, and corrosion. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially in dense urban canyons.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01
Full Reel (Order in multiples of 1000)
$52.01 $52,010.00