SC20WLSA-8GB-UNN

Quectel
277-SC20WLSA-8GB-UNN
SC20WLSA-8GB-UNN

Mfr.:

Description:
Multiprotocol Modules longevity extended till 2027, not recommended for new designs. please consider SC200E series for new designs(EAU >2000pcs)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
33 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
3.8 V
3.8 V
- 35 C
+ 75 C
40.5 mm x 40.5 mm x 2.8 mm
Bluetooth 4.2
LTE Cat 4
GNSS
802.11 a/b/g/n
802.11 a/b/g/n, Bluetooth 4.2, GNSS, LTE Cat 4
Reel
Brand: Quectel
Data Rate: 50 Mb/s, 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 9.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517629990
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart IoT Modules

Quectel Wireless Solutions Smart IoT Modules are ideal for industrial and consumer applications requiring high data rates and multimedia functions. The Smart IoT Modules support multiple-input multiple-output (MIMO) technology. Multiple antennas at the receiver end simultaneously and on the same frequency band reduce errors and optimize data speed. The modules combine high-speed wireless connectivity with embedded multi-constellation and high-sensitivity GNSS (GPS, BeiDou, GLONASS, and Galileo) receivers for positioning. Quectel Smart IoT Modules provide many interfaces, extending the applicability to a wide range of M2M applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 600   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$233.64 $140,184.00