YECT004W1A

Quectel
277-YECT004W1A
YECT004W1A

Mfr.:

Description:
Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Outdoor Antennas
600 MHz
6 GHz
Cellular
WiFi
Whip
5.6 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Terminal Mount
Connector
SMA Male
135 mm
15.6 mm
13 mm
IP67
Bulk
Brand: Quectel
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YECT004W1A 5G Rubber Dipole External Antenna

Quectel YECT004W1A 5G Rubber Dipole External Antenna is an omnidirectional antenna that is easy to install with a durable IP67 protection rating and PC + ABS enclosure. Features include broad coverage from 600MHz to 6000MHz, a low-profile design, and support for 4G/3G and 2G networks, LTE Cat-M, and narrowband IoT. Designed as a dipole type, this antenna works with various GND plane sizes or in free space for ease of integration. The hinged SMA male connector enables optimum position, and the hinged structure helps to avoid other antennas or objects by rotating to different directions when mounted on terminals. Quectel YECT004W1A 5G Rubber Dipole External Antenna is ideal for gateways and routers, smart metering, vending machines, and smart home applications.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01