YEMD301L1A

Quectel
277-YEMD301L1A
YEMD301L1A

Mfr.:

Description:
Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, 1025mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
700 MHz
1.606 GHz
18 dB
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
109.28 mm
89 mm
25.8 mm
IP67
Bulk
Brand: Quectel
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna

Quectel YEMD301L1A 4G/GNSS 3-in-1 Combo Antenna offers dimensions of 109.28mm x 89mm x 25.8mm and a broad coverage range from 700MHz to 2690MHz. This antenna provides backward compatibility to support 3G and 2G networks, as well as LTE Cat M and narrowband IoT (NB-IoT). The YEMD301L1A antenna is ideal for applications where the antenna needs to be discrete, and it's available as a magnet, adhesive, and screw-mount omnidirectional antenna. Suitable for harsh outdoor environments, this antenna features an IP67 protection rating, UV resistance, and a UL 94V-0 flame-retardant enclosure. Quectel YEMD301L1A Antenna features two 4G LMH antennas and one GNSS L1 antenna.

In Stock: 232

Stock:
232
Can Dispatch Immediately
On Order:
120
Expected 2026/12/15
120
Expected 2026/12/21
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01