YEMN016AA

Quectel
277-YEMN016AA
YEMN016AA

Mfr.:

Description:
Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
600 MHz
6 GHz
GPS, GLONASS
50 Ohms
- 40 C
+ 85 C
Screw
204.4 mm
86.7 mm
31 mm
IP67, IP69K
RG174, LMR200
Bulk
Brand: Quectel
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YEMN016AA 5G Screw Mount Low Profile Antenna Box

Quectel YEMN016AA 5G Screw Mount Low Profile Antenna Box is an ultra-wide-band 5G/4G antenna box that provides broad coverage from 600MHz to 6000MHz. This Quectel antenna is also backward-compatible to support 3G/2G networks, Cat M, and NB-IoT. YEMN016AA 5G Screw Mount Low Profile Antenna Box is designed to work with various GND plane sizes or in free space for ease of integration with connection via five cables of customizable length between 300m to 5000mm and terminated with SMA connectors. This screw-mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.17 $127.17
$112.02 $1,120.20