6930-SS

RAF Electronic Hardware
761-6930-SS
6930-SS

Mfr.:

Description:
Screws & Fasteners 5/16HD X 0.8750 X 8-32Thd Shoulder Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Shoulder Screw
8-32
26.99 mm
Stainless Steel
Unplated
Cheese Head
Brand: RAF Electronic Hardware
Outside Diameter: 7.94 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318156040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
814 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.12 $6.12
$5.76 $57.60
$5.33 $133.25
$5.05 $252.50
$4.76 $476.00
$4.51 $1,127.50
$4.30 $2,150.00
$4.14 $4,140.00