7302-B-256-AL

RAF Electronic Hardware
761-7302-B-256-AL
7302-B-256-AL

Mfr.:

Description:
Standoffs & Spacers 3/16 RD X 1/4 Length Round Swage Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
2-56
6.35 mm
Aluminum
4.76 mm
Unplated
Female
Brand: RAF Electronic Hardware
Inside Diameter: 2.92 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2,162 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.15 $21.50
$1.90 $190.00
$1.73 $865.00
$1.66 $1,660.00
$1.63 $4,075.00
$1.62 $8,100.00
10,000 Quote