RAC03-12SER/277

RECOM Power
919-RAC03-12SER/277
RAC03-12SER/277

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-305Vin 12Vout 250mA Round/ Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
12 VDC
250 mA
Wire Leads
Encapsulated
3 kVAC
74%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 50.3 mm x 50.3 mm x 11 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03E-12SK/277 20000994
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

In Stock: 22

Stock:
22 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.92 $25.92
$24.14 $120.70
$23.52 $282.24
$23.23 $557.52

Similar Product

RECOM Power RAC04NE-12SK/277/W
RECOM Power
Power Supplies - Board Mount 4W AC/DC-Converter 'POWERLINE' W 1.48"x0.97" IP65 4.2kV reg
New Product: New from this manufacturer.