RAC03-3.3SK/SMT-R

RECOM Power
919-RAC03-3.3SK/SMTR
RAC03-3.3SK/SMT-R

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-265Vin 3.3Vout 900mA

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
3.3 VDC
900 mA
SMD/SMT
Encapsulated
4.2 kVAC
27.7 mm
23.7 mm
19 mm
RAC03-K/SMT
Brand: RECOM Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Open Frame/Enclosed: Enclosed
Packaging: Reel
Packaging: Cut Tape
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 50
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001561
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC03-K/SMT AC/DC Power Supplies

RECOM Power RAC03-K/SMT AC/DC Power Supplies features an ultra-small, all-included "reflow-and-play" AC/DC solution with a wide 85VAC to 265VAC input voltage range. The power supplies offer an optimized design for JEDEC-reflow solder processes and require no external components for floating loads. The RAC03-K/SMT series delivers a continuous 3W output power rating and ensures a shock- and vibration-resistant PCBA. The power supplies are fully integrated and engineered for reliability in a -40°C to +80°C operating ambient temperature range. The RECOM Power RAC03-K/SMT AC/DC Power Supplies are ideal for diverse applications, including the Internet of Things (IoT), industrial automation, household monitoring devices, driving sensors, and more.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.47 $9.47
$8.91 $44.55
$8.76 $87.60
Full Reel (Order in multiples of 50)
$8.76 $438.00