RAC15-05SK

RECOM Power
919-RAC15-05SK
RAC15-05SK

Mfr.:

Description:
Power Supplies - Board Mount 15W 85-264Vin 5Vout 3A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Through Hole
Encapsulated
3 kVAC
84%
52.5 mm
27.4 mm
23 mm
RAC15-K
Brand: RECOM Power
Compliance: CAN/CSA; CE; IEC; ERP; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 20001182
Unit Weight: 59.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC15-K & RAC20-K AC/DC Power Supplies

RECOM Power RAC15-K/20-K AC/DC Power Supplies are compact, high-efficiency PCB-mount power conversion modules with ultra-low energy losses, especially in light load conditions. These AC/DC modules operate at a -40°C to +80°C or +85°C temperature range and offer fully protected single or dual outputs. RECOM Power RAC15-K/20-K power supplies offer <40mW no-load power consumption and 84% efficiency. The RAC20-K is available in both standard THT versions and wired versions. These supply units operate over a wide mains input range of 85VAC up to 264VAC. These input ranges come with international safety certifications for industrial, AV, and ITE as well as household standards.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.56 $15.56
$15.34 $76.70
$15.11 $151.10