RAC3.5-24SK/277

RECOM Power
919-RAC3.5-24SK/277
RAC3.5-24SK/277

Mfr.:

Description:
Power Supplies - Board Mount 3.5W 85-305Vin 24Vout 146mA

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3.5 W
85 VAC to 305 VAC
1 Output
24 VDC
146 mA
Through Hole
Encapsulated
4.2 kVAC
84%
31.7 mm
26.7 mm
21.8 mm
RAC3.5-K/277
Brand: RECOM Power
Compliance: CAN/CSA; CE; ERP; FCC; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001204
Unit Weight: 31.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC3.5-K/277 AC/DC Converters

RECOM RAC3.5-K/277 AC/DC Converters are multipurpose 3.5W AC/DC single-output power supplies for enhanced mains input conditions from 85VAC to 305VAC with a wide operating temperature range. The AC/DC converters provide overvoltage and overcurrent protection, EMC compliance without external components, and eco-design Lot 6 optimized standby mode. The series delivers high efficiency over the entire load range. RECOM RAC3.5-K/277 AC/DC converters come with international safety certifications for industrial, domestic, Institute of Transportation Engineers (ITE), and household standards. Typical applications include automation, industry 4.0, IoT, household, and smart buildings.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 2027/04/20
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.27 $12.27
$11.50 $57.50
$10.99 $131.88