RACM15E-24SK/PMAD-CTN

RECOM Power
919-RACM15E24SKPMADC
RACM15E-24SK/PMAD-CTN

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 80-275Vin 24Vout 625mA Panel

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
80 VAC to 275 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
625 mA
Enclosed
4.2 kVAC
86 %
Industrial
83 mm
26.4 mm
29.5 mm
IEC 60601-1, IEC 62368-1
RACM15E-K
Brand: RECOM Power
Commercial/Medical: Commercial/Medical
Compliance: ANSI/AAMI; CAN/CSA C22.2; EN 60601-1; IEC/EN 62368-1
Dimensions: 83 mm x 26.4 mm x 29.5 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 22
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: LM15-23B24 20001548
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM15E-K AC/DC Power Supply

RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 22
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.75 $16.75
$16.10 $80.50
$15.85 $158.50
$15.04 $330.88