RACM40-05SK/OF/2x3

RECOM Power
919-RACM40-05SKOF2X3
RACM40-05SK/OF/2x3

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 80-264Vin 05Vout 6A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
6 A
Open Frame
4 kVAC
87 %
Industrial
83.23 mm
46.43 mm
30.40 mm
IEC 60601-1
RACM40-K
Brand: RECOM Power
Commercial/Medical: Commercial/Medical
Compliance: ANSI/AAMI; CAN/CSA C22.2; IEC/EN/ES 60601-1
Dimensions: 83.23 mm x 46.43 mm x 30.40 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: AC-DC Converter
Part # Aliases: 20001339
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM40-K & RACM40-K/OF AC/DC Converters

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. RECOM Power RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.

Availability

Stock: