RACM40-12SK/OF

RECOM Power
919-RACM40-12SK/OF
RACM40-12SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 80-264Vin 12Vout 3.334A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
12 VDC
3.334 A
Open Frame
4 kVAC
90 %
Industrial
78.3 mm
40.6 mm
25.5 mm
IEC 60601-1
RACM40-K
Brand: RECOM Power
Commercial/Medical: Commercial/Medical
Compliance: ANSI/AAMI; CAN/CSA C22.2; IEC/EN/ES 60601-1
Dimensions: 78.3 mm x 40.6 mm x 25.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: AC-DC Converter
Part # Aliases: LO45-10B12 21000359
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM40-K & RACM40-K/OF AC/DC Converters

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. RECOM Power RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.43 $24.43
$23.43 $117.15
$22.83 $228.30
$21.69 $542.25
$21.21 $1,060.50
$20.59 $2,059.00
$20.14 $5,035.00
$18.25 $9,125.00