REM2-053.3D

RECOM Power
919-REM2-053.3D
REM2-053.3D

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin +/-3.3Vout 303mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
3.3 V
303 mA
- 3.3 V
303 mA
5.2 kV
SIP-8
23 mm (0.906 in)
8 mm (0.315 in)
12.2 mm (0.48 in)
Medical
+ 95 C
- 40 C
REM2
Brand: RECOM Power
Compliance: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51002463
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REM2 2W Single/Dual Output DC/DC Converters

RECOM REM2 2W Single/Dual Output DC/DC Converters are board-mount unregulated converters that complement the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 components feature reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C to +80°C without derating and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN, and ANSI/AAMI 60601 third edition medical safety standards and has a five-year warranty.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.57 $24.57
$23.29 $116.45
$22.82 $228.20