RKZE-0505D/P

RECOM Power
919-RKZE-0505D/P
RKZE-0505D/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin +/-05Vout +/-200mA Dual SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
200 mA
- 5 V
200 mA
3 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
+ 80 C
- 40 C
RKZE
Brand: RECOM Power
Compliance: IEC; REACH; RoHS
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019076
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RKZE 2W DC/DC Converters

RECOM Power RKZE 2W DC/DC Converters are offered in single or dual output configurations, with optional continuous short circuit protection (/P suffix). The extended operating temperature range runs from -40°C to 95°C, making these converters suitable for both demanding industrial applications and test and measurement devices. RKZE series converer modules are pin-compatible with the RK and RH converter series. This design offers a simple way to upgrade a 1W high isolation supply to 2W, while fitting an industry-standard SIP7 package size. RECOM Power RKZE DC/DC converters feature 3kVDC standard isolation, with the /H version factory tested to 4kVDC. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.65 $9.65
$9.29 $46.45
$9.14 $91.40
$8.65 $216.25
$8.57 $428.50