RPM15-2412DFW/N

RECOM Power
919-RPM15-2412DFW/N
RPM15-2412DFW/N

Mfr.:

Description:
DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG +/-12Vout Neg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
15 W
12 V
- 12 V
1.5 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM15 (FW)
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002365
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.39 $116.39
$109.94 $549.70
$107.00 $1,070.00
$106.05 $2,651.25
$104.69 $5,234.50
$104.25 $10,425.00
250 Quote