RPMB12-2.0-EVM-1

RECOM Power
919-RPMB12-2.0-EVM-1
RPMB12-2.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 12.8-36Vi 12Vo 2A 9-24VTrim

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
12.8 V to 36 V
12 V
RPMB12-2.0
RPMB-2.0-EVM-1
Brand: RECOM Power
Dimensions: 85 mm x 55 mm x 5.9 mm
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000002
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMB-2.0 & RPMB-3.0 Evaluation Boards

RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards are ready-to-go evaluation boards that do not require soldering. These components evaluate RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules. The boards allow the evaluation of the output voltage setting, control, power good, sense, and UVLO threshold. The behaviors in overload and overtemperature can also be evaluated before the design-in. RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards generate a constant output voltage with an output current of up to 2.0A or 3.0A from an external DC source. These boards are designed for rapid performance and EMC filter evaluation to speed up time to market.

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.41 $59.41
$55.45 $277.25
$53.21 $532.10
$50.92 $1,273.00
$48.85 $2,442.50
$46.54 $4,654.00
$46.44 $11,610.00
500 Quote