RSP20-168

RECOM Power
919-RSP20-168
RSP20-168

Mfr.:

Description:
Board Mount Surge Protectors 20W 40-160Vin 168V Clamp Surge Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
40 VDC to 160 VDC
- 40 C
+ 95 C
Tube
Brand: RECOM Power
Product Type: Board Mount Surge Protectors
Series: RSPxxx-168
Factory Pack Quantity: 7
Subcategory: Surge Suppressors
Tradename: POWERLINE
Type: Surge Protector
Part # Aliases: 21000322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.45 $31.45
$29.83 $208.81
$28.67 $802.76
$28.01 $1,568.56
$26.17 $2,747.85
$25.70 $6,476.40
$25.50 $12,852.00
1,001 Quote