RSP300-168

RECOM Power
919-RSP300-168
RSP300-168

Mfr.:

Description:
Board Mount Surge Protectors 300W 40-160Vin 168V Clamp Surge Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
40 V to 160 V
- 40 C
+ 55 C
Tube
Brand: RECOM Power
Product Type: Board Mount Surge Protectors
Series: RSPxxx-168
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Tradename: POWERLINE
Part # Aliases: 21000324
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8504409031
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.84 $52.84
$50.29 $502.90
$49.08 $981.60
$48.73 $2,436.50
$48.11 $4,811.00
$47.54 $9,508.00
500 Quote