ADP-SMAF-FMEF

RF Solutions
223-ADP-SMAF-FMEF
ADP-SMAF-FMEF

Mfr.:

Description:
RF Adapters - Between Series RF Adaptor SMA (Female) to FME (Female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
FME
Jack (Female)
50 Ohms
Bulkhead
Socket Contact
Brand: RF Solutions
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.23 $7.23
$6.28 $62.80
$5.44 $1,088.00