ADP-SMAF-NF

RF Solutions
223-ADP-SMAF-NF
ADP-SMAF-NF

Mfr.:

Description:
RF Adapters - Between Series Adapter SMA Female to N Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
N
Jack (Female)
Normal
3 GHz
50 Ohms
Straight
Gold
Bulk
Brand: RF Solutions
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
70
Expected 2026/11/24
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.41 $11.41
$10.26 $102.60
$8.79 $175.80
$8.46 $1,692.00
$8.18 $4,090.00
$7.68 $7,680.00