CBA-UFLSMA20

RF Solutions
223-CBA-UFLSMA20
CBA-UFLSMA20

Mfr.:

Description:
RF Cable Assemblies Cable Assy UFL to SMA Female Bulkhead 20cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
U.FL
Jack (Female)
Straight
SMA
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
6 GHz
Gray
Brand: RF Solutions
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$9.28 $92.80
$8.69 $217.25
$8.28 $414.00
$7.89 $789.00
$7.40 $1,850.00
$7.04 $3,520.00
$6.70 $6,700.00