QAM-RX10-433

RF Solutions
223-QAM-RX10-433
QAM-RX10-433

Mfr.:

Description:
Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
433 MHz
5 V
5 V
6 mA
- 25 C
+ 85 C
30 mm x 8.5 mm x 5 mm
RF Receivers
Brand: RF Solutions
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8527991500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.78 $5.78
$5.00 $50.00
$4.68 $117.00
$4.36 $436.00
$4.13 $1,032.50
$3.97 $1,985.00
$3.83 $3,830.00