B39552B7540L210

RF360
871-B39552B7540L210
B39552B7540L210

Mfr.:

Description:
Signal Conditioning 1.1 mm x 0.9 mm x 0.57 mm 5.17 GHz to 5.835 GHz 2.2 dB 665 MHz 50 Ohms WLAN 5 GHz filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.17 GHz to 5.835 GHz
665 MHz
50 Ohms
SMD/SMT
1.1 mm x 0.9 mm x 0.57 mm
- 30 C
+ 85 C
Reel
Cut Tape
Brand: RF360
Insertion Loss: 2.2 dB
Moisture Sensitive: Yes
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Part # Aliases: B7540
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600080
TARIC:
8541600000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

In Stock: 3,814

Stock:
3,814 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.13 $11.30
$1.00 $25.00
$0.897 $89.70
$0.861 $215.25
$0.763 $381.50
$0.733 $733.00
Full Reel (Order in multiples of 5000)
$0.613 $3,065.00
$0.571 $5,710.00