RF3605D

RFMi
198-RF3605D
RF3605D

Mfr.:

Description:
Signal Conditioning 50 Ohms, 150 Ohms 5 V 364.25 MHz to 380.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
372.25 MHz
364.25 MHz to 380.25 MHz
5 V
16 MHz
50 Ohms, 150 Ohms
SMD/SMT
SM-3838-8
- 40 C
+ 85 C
RF
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 1.5 dB
Mounting Style: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 62.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

In Stock: 1,235

Stock:
1,235 Can Dispatch Immediately
Quantities greater than 1235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.35 $13.50
$1.21 $30.25
$1.07 $107.00
$1.03 $257.50
$0.911 $455.50
$0.875 $875.00
Full Reel (Order in multiples of 3000)
$0.73 $2,190.00
$0.682 $6,138.00