RGEX5TS65DGC13

ROHM Semiconductor
755-RGEX5TS65DGC13
RGEX5TS65DGC13

Mfr.:

Description:
IGBTs 5 s Short-Circuit Tolerance, 650V 75A, FRD Built-in, TO-247GE, Field Stop Trench IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-247GE-3
Through Hole
Single
650 V
1.65 V
30 V
102 A
306 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Continuous Collector Current Ic Max: 75 A
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGE Field Stop Trench IGBTs

ROHM Semiconductor RGE Field Stop Trench IGBTs feature low collector-emitter saturation voltage, low switching loss, and a short circuit withstand time of 5μs. The  ROHM Semiconductor RGE IGBTs ensure reliable operation under high-stress conditions. The built-in fast and soft recovery FRD enhances efficiency, while Pb-free lead plating ensures RoHS compliance. Perfect for general inverters, Uninterruptible Power Supply (UPS) systems, power conditioners, and welders, the RGE series provides a robust solution for modern power management needs.

In Stock: 590

Stock:
590 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.63 $9.63
$5.68 $56.80
$5.40 $540.00
$5.38 $3,228.00
$5.04 $6,048.00