SC0216

Raspberry Pi
358-SC0216
SC0216

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi 15W USB-C Power Supply Black UK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
RoHS:  
Included
United Kingdom
Fixed Plugs
96 VAC to 264 VAC
1 Output
15 W
5.1 VDC
3 A
Industrial
USB Connector
1.5 m
Raspberry Pi Power Supply
AC Inlet Type: Type G
Brand: Raspberry Pi
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Part # Aliases: 106990294
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504407001
KRHTS:
8504401090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00