SC0725

Raspberry Pi
358-SC0725
SC0725

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Mini HDMI to HDMI Cable 1m White DOES NOT WORK WITH ZERO CASE

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
HDMI Cables
HDMI Cable
HDMI
HDMI
1 m
White
Brand: Raspberry Pi
Product Type: AV Cables
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.00 $3.00