SC1152

Raspberry Pi
358-SC1152
SC1152

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi 5 27W USB-C PD PSU EU, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
RoHS:  
Raspberry Pi 5
Brand: Raspberry Pi
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Part # Aliases: SC1407
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

5 Wall Mount USB-C™ PD AC Adapters

Raspberry Pi 5 Wall Mount USB-C™ PD AC Adapters deliver a maximum of 5.1V, 5A, enabling the Raspberry Pi 5 to power a wide range of peripherals. The devices are available in five models to suit various international power sockets, including the US/Canada (type A), Europe (type C), India (type D), UK (type G), and Australia/New Zealand/China (type I). The 27W power supplies feature a 100VAC to 240VAC operating voltage range and 1.2m, 18AWG output cables. The adapters also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a cost-effective power supply for many general-purpose, non-Raspberry Pi use cases.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00