SC2212

Raspberry Pi
358-SC1933
SC2212

Mfr.:

Description:
ARM Microcontrollers - MCU RP2354A 10pcs RP2354B 10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: ARM Microcontrollers - MCU
RoHS:  
RP235x
Bulk
Brand: Raspberry Pi
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Part # Aliases: SC2212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC1933 Kit

Raspberry Pi SC1933 Kit is a component bundle for developers or engineers working on embedded systems or custom Raspberry Pi-based hardware. The SC1933 kit includes RP2354A and RP2354B microcontrollers (MCUs), Abracon AOTA-B201610S3R3-101-T mini molded power inductors, and Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystals. The included RP2354A and RP2354B MCUs feature dual Arm® Cortex®-M33 or dual Hazard3 RISC-V processors at 150MHz. The Raspberry Pi SC1933 kit is best suited for embedded systems development and hardware prototyping.

RP2350 Microcontrollers (MCUs)

Raspberry Pi RP2350 Microcontrollers (MCUs) are high-performance and secure MCUs with a higher core clock speed, double the on-chip SRAM, and optional RISC-V cores. These MCUs are built around dual Arm® Cortex®-M33 cores with hardware single-precision floating point and DSP instructions @150MHz. The RP2350 MCUs include a second-generation PIO subsystem that provides flexible interfacing with no CPU overhead. These MCUs consist of the security architecture that is built around Arm TrustZone for Cortex-M. The unique dual-core and dual architecture capability of these MCUs offer a pair of Arm Cortex-M33 cores and a pair of open-hardware Hazard3 RISC-V cores. The dual-architecture is selectable via software or by programming the on-chip OTP memory. The RP2350 MCUs are used in embedded computing and industrial IoT deployments with demanding I/O requirements.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00